Filter Your Search
1 - 2 of 2 results
|
MX29F400BTC55G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 55 ns | FLASH | 100,000 MINIMUM ERASE/PROGRAM CYCLES | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e6 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, | 48 | unknown | ||||||||||||||||
|
MX29F400BTC-55G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 55 ns | FLASH | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e6 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |