Filter Your Search
1 - 1 of 1 results
|
MX29F1610ATC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 128K | 1MX16 | 5 V | 120 ns | FLASH | 8 | YES | NO | 100000 Write/Erase Cycles | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 5 V | YES | 20 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |