Parametric results for: MX29F040CTI-55 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mx29f040cti55
Select parts from the table below to compare.
Compare
Compare
MX29F040CTI-55
Macronix International Co Ltd
Check for Price No Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 55 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51
MX29F040CTI-55G
Macronix International Co Ltd
Check for Price Yes Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 55 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51