Filter Your Search
1 - 10 of 28 results
|
MX28F2000RC-15
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | FLASH | AUTOMATIC WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1-R, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MX28F2000PQC-90C4
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 4K,16K,4K | 256KX8 | 5 V | 90 ns | FLASH | 10000 ERASE/PROGRAM CYCLES | YES | YES | 1 | 4,14,4 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 14.0462 mm | 11.5062 mm | MACRONIX INTERNATIONAL CO LTD | LCC | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX28F2000PC-12
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MX28F2000PC-90
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | AUTOMATIC WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MX28F2000PPC-90C4
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 4K,16K,4K | 256KX8 | 5 V | 90 ns | FLASH | 10000 ERASE/PROGRAM CYCLES | YES | YES | 1 | 4,14,4 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX28F2000QC-12
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 14.0462 mm | 11.5062 mm | MACRONIX INTERNATIONAL CO LTD | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MX28F2000PRC-12C4
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 4K,16K,4K | 256KX8 | 5 V | 120 ns | FLASH | 10000 ERASE/PROGRAM CYCLES | YES | YES | 1 | 4,14,4 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | YES | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | MACRONIX INTERNATIONAL CO LTD | TSOP1 | SOP, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MX28F2000TC-90
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | AUTOMATIC WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MX28F2000RC-12
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1-R, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MX28F2000PTC-12C4
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 4K,16K,4K | 256KX8 | 5 V | 120 ns | FLASH | 10000 ERASE/PROGRAM CYCLES | YES | YES | 1 | 4,14,4 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | MACRONIX INTERNATIONAL CO LTD | TSOP1 | SOP, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 |