Filter Your Search
1 - 10 of 12 results
|
MX26C1024APC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX26C1024APC-70
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 | ||
|
MX26C1024AQC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MACRONIX INTERNATIONAL CO LTD | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX26C1024ATC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP40,.56,20 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX26C1024ATC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP40,.56,20 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX26C1024ATC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP40,.56,20 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX26C1024APC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX26C1024APC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX26C1024AQC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MACRONIX INTERNATIONAL CO LTD | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX26C1024AQC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | EEPROM | 100 ERASE/PROGRAM CYCLES MIN | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MACRONIX INTERNATIONAL CO LTD | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.32.00.51 |