Parametric results for: MX25U51245GZ4I00 under Flash Memories

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mx25u51245gz4i00
Select parts from the table below to compare.
Compare
Part Number
MX25U51245GZ4I00
Macronix International Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Clock Frequency-Max (fCLK) Memory IC Type
Data Retention Time-Min
Endurance
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Parallel/Serial
Programming Voltage
Serial Bus Type
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Type
Write Protection
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 536.8709 Mbit 8 64MX8 1.8 V 166 MHz FLASH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 50 µA 40 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 e3 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD WSON-8 compliant EAR99 8542.32.00.51 Macronix
Compare
MX25U51245GZ4I00
Macronix International Co Ltd
$5.7085 Buy Yes Active 536.8709 Mbit 8 64MX8 1.8 V 166 MHz FLASH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 50 µA 40 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 e3 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD WSON-8 compliant EAR99 8542.32.00.51 Macronix