Filter Your Search
1 - 1 of 1 results
|
MX25L8006EM2K-12G
Macronix International Co Ltd
|
Check for Price | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 25 µA | 20 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | HARDWARE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 |