Parametric results for: MX25L6406EXCI12G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx25l6406exci12g
Select parts from the table below to compare.
Compare
Compare
MX25L6406EXCI-12G
Macronix International Co Ltd
Check for Price Yes Not Recommended 67.1089 Mbit 8 8MX8 3.3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TBGA BGA24,4X6,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD BGA TBGA, BGA24,4X6,40 24 unknown EAR99 8542.32.00.51 Macronix