Parametric results for: MX25L6406EM2I under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mx25l6406em2i
Select parts from the table below to compare.
Compare
Compare
MX25L6406EM2I-12G
Macronix International Co Ltd
$1.3744 Yes Yes Not Recommended 67.1089 Mbit 8 8MX8 3.3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOIC 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.32.00.51
MX25L6406EM2I-12GF
Macronix International Co Ltd
Check for Price Yes Active FLASH 3 V NOT SPECIFIED NOT SPECIFIED MACRONIX INTERNATIONAL CO LTD unknown
MX25L6406EM2I-12GTR
Macronix International Co Ltd
Check for Price Yes Not Recommended 67.1089 Mbit 8 8MX8 3.3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant