Filter Your Search
1 - 2 of 2 results
|
MX25L1675EM2I-10G
Macronix International Co Ltd
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | CAN BE ORGNISED AS 16 MBIT X 1 | 2 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
MX25L1675EZNI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | CAN BE ORGNISED AS 16 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | QFN | 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH,... more | 8 | unknown | EAR99 | 8542.32.00.51 |