Filter Your Search
1 - 2 of 2 results
|
MX25L1605ZMC-20G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 50 MHz | FLASH | 10000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 38 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e3 | 3 | 70 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | QFN | VSON, SOLCC8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX25L1605ZMC-20
Macronix International Co Ltd
|
Check for Price | Obsolete | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.51 |