Parametric results for: MX25L1605ZM under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mx25l1605zm
Select parts from the table below to compare.
Compare
Compare
MX25L1605ZMI-20
Macronix International Co Ltd
Check for Price Obsolete MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51
MX25L1605ZMC-20G
Macronix International Co Ltd
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3.3 V 50 MHz FLASH 10000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 10 µA 38 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified e3 3 70 °C 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD VSON, SOLCC8,.3 unknown EAR99 8542.32.00.51 QFN 8
MX25L1605ZMI-20G
Macronix International Co Ltd
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3.3 V 50 MHz FLASH 10000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 10 µA 38 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified e3 3 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD VSON, SOLCC8,.3 unknown EAR99 8542.32.00.51 QFN 8
MX25L1605ZMC-20
Macronix International Co Ltd
Check for Price Obsolete MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51