Filter Your Search
1 - 1 of 1 results
|
MX25L12873FZNI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | CAN BE ORGNISED AS 128 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | QFN | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |