Filter Your Search
1 - 2 of 2 results
|
MX23L3213TC-90G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 µA | 16 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 | |||||
|
MX23L3213TC-90
Macronix International Co Ltd
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 µA | 16 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 |