Filter Your Search
1 - 5 of 5 results
|
MX23L1654MC-20
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | 50 MHz | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | 8 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
MX23L1654-20G
Macronix International Co Ltd
|
Check for Price | Obsolete | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
MX23L1654MI-20
Macronix International Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | 50 MHz | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 8 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.85 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MX23L1654MI-20G
Macronix International Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 50 MHz | EEPROM CARD | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 50 µA | 8 µA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP16,.4 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||
|
MX23L1654MC-20G
Macronix International Co Ltd
|
Check for Price | Yes | End Of Life | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | 50 MHz | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | 8 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.32.00.71 |