Parametric results for: MX23L12813TC-20 under MASK ROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: mx23l12813tc20
Select parts from the table below to compare.
Compare
Compare
MX23L12813TC-20G
Macronix International Co Ltd
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 5 V 120 ns MASK ROM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e3 3 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, 48 unknown EAR99 8542.32.00.71
MX23L12813TC-20
Macronix International Co Ltd
Check for Price No Obsolete 134.2177 Mbit 16 8MX16 3.3 V 150 ns MASK ROM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 20 µA 25 µA 3.63 V 2.97 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.71