Filter Your Search
1 - 4 of 4 results
|
MX23C8111PC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 51.94 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||
|
MX23C8111PC-95
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 90 ns | MASK ROM | CAN ALSO BE CONFIGURED AS 512K X 16 | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 51.94 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||
|
MX23C8111PC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 51.94 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||
|
MX23C8111PC-15
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 |