Filter Your Search
1 - 5 of 5 results
|
MX1VT1K32.768KHZ10.0PF+/-30PPM
Micro Crystal AG
|
Check for Price | Obsolete | 32.768 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 40 kΩ | 10 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | |||
|
MX1VT1K32.768KHZ10.0PF+/-20PPM
Micro Crystal AG
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 40 kΩ | 10 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | |||
|
MX1V-T1K32.768KHZ+/-30PPM10PF
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 55 kΩ | 10 pF | D6.1XH2.0 (mm)/D0.24XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D6.1XH2.0 (mm)/D0.24XH0.079 (inch) | GOLLEDGE ELECTRONICS LTD | unknown | 8541.60.00.10 | ||
|
MX1VT1K32.768KHZ12.5PF+/-20PPM
Micro Crystal AG
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 40 kΩ | 12.5 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | |||
|
MX1VT1K32.768KHZ12.5PF+/-30PPM
Micro Crystal AG
|
Check for Price | Obsolete | 32.768 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 40 kΩ | 12.5 pF | 2.0mm x 6.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.0mm x 6.1mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 |