Filter Your Search
1 - 6 of 6 results
|
MX1N8149
Microsemi Corporation
|
$32.3339 | No | Transferred | 12.8 V | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MX1N8149US
Microsemi Corporation
|
$32.5662 | No | Transferred | 12.8 V | 4 pF | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.8 V | 1 | AVALANCHE | 150 W | 6.8 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | MELF-2 | ||||||
|
MX1N8149
Microchip Technology Inc
|
$34.4508 | No | Active | 12.8 V | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
MX1N8149US
Microchip Technology Inc
|
$34.6972 | No | Active | 12.8 V | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | Microchip | |||||||
|
MX1N8149E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.8 V | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MX1N8149USE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.8 V | 4 pF | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.8 V | 1 | AVALANCHE | 150 W | 6.8 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |