Filter Your Search
1 - 9 of 9 results
|
MX15KP45A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 73 V | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MX15KP45AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 73 V | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MX15KP45AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||
|
MX15KP45A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | ||||||
|
MX15KP45A
Microchip Technology Inc
|
Check for Price | No | Active | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||
|
MX15KP45AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | ||||||
|
MX15KP45ATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | unknown | DO-204 | 2 | CASE 5A | |||||||
|
MX15KP45AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 73 V | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | ||||
|
MX15KP45ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | DO-204 | 2 | CASE 5A |