Filter Your Search
1 - 4 of 4 results
|
MX-826MC
Murata Power Solutions
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 50 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -15.5 V | -14.5 V | 8 | 1 | 15.5 V | 14.5 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e4 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||
|
MX-826MC-C
DATEL Inc
|
Check for Price | Contact Manufacturer | SINGLE-ENDED MULTIPLEXER | DATEL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MX-826MC
DATEL Inc
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 2.55 kΩ | 50 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -15.5 V | -14.5 V | 8 | 1 | 37 mA | 15.5 V | 14.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-CDIP-T24 | Not Qualified | e4 | 1 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | DATEL INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||
|
MX-826MC
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 50 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -15.5 V | -14.5 V | 8 | 1 | 15.5 V | 14.5 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e4 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |