Filter Your Search
1 - 3 of 3 results
|
MX-826/883
C&D Technologies Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -15.5 V | -14.5 V | 8 | 1 | 15.5 V | 14.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
MX-826/883
DATEL Inc
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 2.55 kΩ | 50 ns | 50 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -15.5 V | -14.5 V | 8 | 1 | 39 mA | 15.5 V | 14.5 V | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | DATEL INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||
|
MX-826/883
Murata Power Solutions
|
Check for Price | Active | MURATA POWER SOLUTIONS INC | , | compliant | 8542.39.00.01 |