Filter Your Search
1 - 10 of 74 results
|
MWS5114D3/3
RCA
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | CMOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MWS5114E2
Intersil Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 8 µA | 6.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 21.91 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-18 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 18 | ||||||
|
MWS5114D/3
RCA
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 650 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | CMOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MWS5114D5
RCA
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 650 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 2 V | CMOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MWS5114D1/3
RCA
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 µA | 2 V | CMOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MWS5114D3
Harris Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 8 µA | 6.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
MWS5114E2X
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 6.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
MWS5114D
RCA
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 650 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | CMOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MWS5114E5
RCA
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 650 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 2 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MWS5114D2X
RCA
|
Check for Price | No | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | CMOS | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 |