Filter Your Search
1 - 8 of 8 results
|
MWS5101DL3
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
MWS5101DL3X
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 350 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 8 µA | 6.5 V | 4 V | CMOS | COMMERCIAL | R-CDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | SIDE BRAZED, CERAMIC, DIP-22 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 22 | |||
|
MWS5101DL3
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 350 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 8 µA | 6.5 V | 4 V | CMOS | COMMERCIAL | R-CDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | |||||
|
MWS5101DL3X
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 350 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 8 µA | 6.5 V | 4 V | CMOS | COMMERCIAL | R-CDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | |||||
|
MWS5101DL3
RCA
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 350 ns | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | CMOS | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MWS5101DL3X
RCA
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 350 ns | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | CMOS | COMMERCIAL | R-XDIP-T22 | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MWS5101DL3
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 350 ns | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 8 µA | CMOS | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
MWS5101DL3X
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 1.024 kbit | 4 | 256X4 | 5 V | 350 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 6.5 V | 4 V | CMOS | COMMERCIAL | R-CDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 |