Filter Your Search
1 - 2 of 2 results
|
MWM3S-1R0-GT
RCD Components Inc
|
Check for Price | Active | 1 Ω | 2 % | 3 W | 6328 | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 175 °C | -55 °C | Chip | 2 | TR | 6.86 mm | 15.9 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
MWM3S-1R0-GTW
RCD Components Inc
|
Check for Price | Yes | Active | 1 Ω | 2 % | 3 W | 6328 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 200 V | e3 | 175 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | J BEND | 6.86 mm | 15.9 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |