Filter Your Search
1 - 1 of 1 results
|
MWM3S-160-GTQ
RCD Components Inc
|
Check for Price | No | Active | 16 Ω | 2 % | 3 W | 6328 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 200 V | e0 | 175 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 6.86 mm | 15.9 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |