Filter Your Search
1 - 1 of 1 results
|
MWM2S-510-GTW
RCD Components Inc
|
Check for Price | Yes | Active | 51 Ω | 2 % | 2 W | 3015 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 80 V | e3 | 175 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | J BEND | 4.19 mm | 7.5 mm | 3.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |