Filter Your Search
1 - 1 of 1 results
|
MWM2S-470-JBQ
RCD Components Inc
|
Check for Price | No | Active | 47 Ω | 5 % | 2 W | 3015 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 80 V | e0 | 175 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | J BEND | 4.19 mm | 7.5 mm | 3.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |