Filter Your Search
1 - 3 of 3 results
|
MWM2S-240-JB
RCD Components Inc
|
Check for Price | Active | 24 Ω | 5 % | 2 W | 3015 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 80 V | 175 °C | -55 °C | Chip | 2 | Bulk | 4.19 mm | 7.5 mm | 3.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
MWM2S-240-JBQ
RCD Components Inc
|
Check for Price | No | Active | 24 Ω | 5 % | 2 W | 3015 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 80 V | e0 | 175 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | J BEND | 4.19 mm | 7.5 mm | 3.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
MWM2S-240-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 24 Ω | 5 % | 2 W | 3015 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 80 V | e3 | 175 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | J BEND | 4.19 mm | 7.5 mm | 3.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |