Filter Your Search
1 - 1 of 1 results
|
MWM1/2-511-HTQ
RCD Components Inc
|
Check for Price | No | Active | 510 Ω | 3 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 33 V | e0 | 175 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 2.82 mm | 5.2 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |