Filter Your Search
1 - 2 of 2 results
|
MWDM6L-51SCBSPU-0.19
Glenair Inc
|
Check for Price | No | No | Active | 51 | 3 | 2.54 mm | 5 | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e4 | YES | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | SOLDER | 0.4 inch | 0.355 inch | 1.435 inch | GLENAIR INC | compliant | |||
|
MWDM6L-51SCBSPU-0.19513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 51 | 3 | 2.54 mm | 5 | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e4 | YES | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | SOLDER | 0.4 inch | 0.355 inch | 1.435 inch | GLENAIR INC | compliant | ROHS COMPLIANT |