Filter Your Search
1 - 2 of 2 results
|
MWDM5L-9SCBRP-.150513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.31 inch | 0.425 inch | 0.787 inch | 0.15 inch | GLENAIR INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||
|
MWDM5L-9SCBRP-.150
Glenair Inc
|
Check for Price | No | No | Active | 9 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | SOCKET | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.31 inch | 0.425 inch | 0.787 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |