Filter Your Search
1 - 1 of 1 results
|
MWDM4L-69PCBRT-.140513
Glenair Inc
|
Check for Price | Yes | Active | 69 | 2 | 2.54 mm | 6 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | GOLD (50) OVER NICKEL (150) | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ANODIZED BLACK | SOLDER | 0.351 inch | 0.75 inch | 1.74 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |