Parametric results for: MWDM3L-51SBS-.250513 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm3l51sbs250513
Select parts from the table below to compare.
Compare
Compare
MWDM3L-51SBS-.250513
Glenair Inc
Check for Price Yes Yes Active 51 3 2.54 mm 3 32 mΩ 3 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE G STAINLESS STEEL GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.351 inch 0.333 inch 1.775 inch 0.25 inch GLENAIR INC ROHS COMPLIANT compliant EAR99 8536.69.40.30