Parametric results for: MWDM3L-100SSB under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm3l100ssb
Select parts from the table below to compare.
Compare
Compare
MWDM3L-100SSB
Glenair Inc
$889.2391 Active 100 4 32 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE H STAINLESS STEEL GOLD OVER NICKEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 26 AWG 26 AWG 2.78 N NO NO e4 YES MIL -55 °C 150 °C PREASSEM CONN GOLD OVER NICKEL STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .151 LOCKING ONE GENERAL PURPOSE SOLDER 0.394 inch 0.234 inch 2.17 inch 0.11 inch GLENAIR INC compliant EAR99 8536.69.40.30