Parametric results for: MWDM3L-100PCBRPT-.172 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mwdm3l100pcbrpt172
Select parts from the table below to compare.
Compare
Compare
MWDM3L-100PCBRPT-.172
Glenair Inc
$1,094.1027 No No Active 100 4 2.54 mm 8 32 mΩ 3 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER H STAINLESS STEEL TIN LEAD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.394 inch 1.01 inch 2.175 inch 0.172 inch GLENAIR INC compliant EAR99 8536.69.40.30
MWDM3L-100PCBRPT-.172513
Glenair Inc
Check for Price Yes Yes Active 100 4 2.54 mm 8 8 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H STAINLESS STEEL GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e4 YES -55 °C 150 °C HOLE .125 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC-2B JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.394 inch 1.01 inch 2.175 inch 0.172 inch GLENAIR INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT