Parametric results for: MWDM2L-9PBSP-.125 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mwdm2l9pbsp125
Select parts from the table below to compare.
Compare
Compare
MWDM2L-9PBSP-.125
Glenair Inc
$162.4633 No No Active 9 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e0 YES -55 °C 150 °C HOLE .096 Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.333 inch 0.79 inch 0.125 inch GLENAIR INC compliant
MWDM2L-9PBSP-.125513
Glenair Inc
Check for Price Yes Yes Active 9 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.333 inch 0.79 inch 0.125 inch GLENAIR INC compliant ROHS COMPLIANT EAR99 8536.69.40.30