Parametric results for: MWDM2L-51SBSR4-.250-513 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm2l51sbsr4250513
Select parts from the table below to compare.
Compare
Compare
MWDM2L-51SBSR4-.250513
Glenair Inc
Check for Price Yes Yes Active 51 3 2.54 mm 3 32 mΩ 3 A FEMALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE G ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.351 inch 0.333 inch 1.775 inch 0.25 inch GLENAIR INC ROHS COMPLIANT compliant EAR99 8536.69.40.30