Parametric results for: MWDM2L-15P-6J1-18B under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm2l15p6j118b
Select parts from the table below to compare.
Compare
Compare
MWDM2L-15P-6J1-18B
Glenair Inc
$149.1175 Yes Yes Active 15 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE B ALUMINUM ALLOY GOLD OVER NICKEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 0.034 inch 5 GΩ 26 AWG 26 AWG 0.139 N NO NO e4 YES MIL -55 °C 150 °C WIRE, STRANDED PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.096 LOCKING ONE WITH CABLE ASSEMBLY 50u inch NICKEL CRIMP 0.308 inch 0.233 inch 0.935 inch 18 inch GLENAIR INC compliant EAR99 8536.69.40.30