Parametric results for: MWDM2L-100SCBSPU-0.11513 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm2l100scbspu011513
Select parts from the table below to compare.
Compare
Compare
MWDM2L-100SCBSPU-0.11513
Glenair Inc
Check for Price Yes Yes Active 100 4 2.54 mm 6 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO e4 YES SOCKET GOLD OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 1.91 mm NICKEL SOLDER 0.51 inch 0.43 inch 2.17 inch GLENAIR INC ROHS COMPLIANT compliant