Filter Your Search
1 - 2 of 2 results
|
MWDM2L-100PBSP-.125
Glenair Inc
|
$642.2369 | No | No | Active | 100 | 4 | 2.54 mm | 4 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .125 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.46 inch | 0.525 inch | 2.585 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | |||
|
MWDM2L-100PBSP-.125513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 100 | 4 | 2.54 mm | 4 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .125 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.46 inch | 0.525 inch | 2.585 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |