Filter Your Search
1 - 1 of 1 results
|
MWDM2L-100P-5C3-1.000B
Glenair Inc
|
Check for Price | Active | 100 | 4 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 25 AWG | 25 AWG | NO | NO | e0 | YES | WIRE, SOLID | TIN LEAD | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .151 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.394 inch | 0.233 inch | 2.17 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |