Parametric results for: MWDM2L-100NSS1 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm2l100nss1
Select parts from the table below to compare.
Compare
Compare
MWDM2L-100NSS1
Glenair Inc
$591.9367 Active 100 4 32 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE H ALUMINUM ALLOY GOLD OVER NICKEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 24 AWG 2.78 N NO NO e4 YES MIL -55 °C 150 °C PREASSEM CONN GOLD OVER NICKEL STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .151 JACKSCREW ONE GENERAL PURPOSE NICKEL SOLDER 0.394 inch 0.233 inch 2.17 inch 0.11 inch GLENAIR INC compliant EAR99 8536.69.40.30