Parametric results for: MWDM1L-9SBRP-.140 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mwdm1l9sbrp140
Select parts from the table below to compare.
Compare
Compare
MWDM1L-9SBRP-.140
Glenair Inc
$167.8067 No No Active 9 2 2.54 mm 2 3 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO e0 YES SOCKET TIN LEAD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.31 inch 0.465 inch 1.39 inch GLENAIR INC not_compliant
MWDM1L-9SBRP-.140513
Glenair Inc
Check for Price Yes Yes Active 9 2 2.54 mm 2 8 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.31 inch 0.465 inch 1.39 inch 0.14 inch GLENAIR INC compliant ROHS COMPLIANT EAR99 8536.69.40.30