Parametric results for: MWDM1L-9PBSP-.172 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mwdm1l9pbsp172
Select parts from the table below to compare.
Compare
Select Parts Part Number
MWDM1L-9PBSP-.172
Glenair Inc
MWDM1L9PBSP-.172
Glenair Inc
MWDM1L-9PBSP-.172513
Glenair Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Shell Size
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Empty Shell
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
No No Active 9 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e0 YES -55 °C 150 °C HOLE .096 Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.31 inch 0.333 inch 0.79 inch 0.172 inch GLENAIR INC not_compliant
Active D MICROMINIATURE CONNECTOR MWDM-BS GLENAIR INC unknown
Yes No Active 9 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.31 inch 0.333 inch 0.79 inch 0.172 inch GLENAIR INC not_compliant EAR99 8536.69.40.30
Compare
MWDM1L-9PBSP-.172
Glenair Inc
$188.6840 Buy No No Active 9 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e0 YES -55 °C 150 °C HOLE .096 Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.31 inch 0.333 inch 0.79 inch 0.172 inch GLENAIR INC not_compliant
MWDM1L9PBSP-.172
Glenair Inc
Check for Price Buy Active D MICROMINIATURE CONNECTOR MWDM-BS GLENAIR INC unknown
MWDM1L-9PBSP-.172513
Glenair Inc
Check for Price Buy Yes No Active 9 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.31 inch 0.333 inch 0.79 inch 0.172 inch GLENAIR INC not_compliant EAR99 8536.69.40.30