Parametric results for: MWDM1L-51SCBRR3-.110 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mwdm1l51scbrr3110
Select parts from the table below to compare.
Compare
Compare
MWDM1L-51SCBRR3-.110
Glenair Inc
$389.7769 No No Active 51 3 2.54 mm 5 32 mΩ 3 A FEMALE BOARD AND PANEL GLASS FILLED LIQUID CRYSTAL POLYMER G ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C HOLE .096 SOCKET Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.351 inch 0.66 inch 1.435 inch 0.11 inch GLENAIR INC not_compliant EAR99 8536.69.40.30
MWDM1L-51SCBRR3-.110513
Glenair Inc
Check for Price Yes No Active 51 3 2.54 mm 5 8 mΩ 3 A FEMALE BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE G ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.351 inch 0.66 inch 1.435 inch 0.11 inch GLENAIR INC not_compliant EAR99 8536.69.40.30