Filter Your Search
1 - 2 of 2 results
|
MWDM1L-37SCBSPU-0.172513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.54 mm | 4 | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e4 | YES | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 1.485 inch | GLENAIR INC | ROHS COMPLIANT | compliant | ||||
|
MWDM1L-37SCBSPU-0.172
Glenair Inc
|
Check for Price | No | No | Active | 37 | 2 | 2.54 mm | 4 | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e0 | YES | SOCKET | TIN LEAD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 1.485 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |