Parametric results for: MWDM1L-31PSB under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm1l31psb
Select parts from the table below to compare.
Compare
Compare
MWDM1L-31PSB
Glenair Inc
$155.1938 No Active 31 2 32 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE E ALUMINUM ALLOY GOLD OVER NICKEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 26 AWG 26 AWG 2.78 N NO NO e4 YES MIL -55 °C 150 °C PREASSEM CONN GOLD OVER NICKEL STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 LOCKING ONE GENERAL PURPOSE CADMIUM SOLDER 0.308 inch 0.233 inch 1.335 inch 0.11 inch GLENAIR INC compliant EAR99 8536.69.40.30