Parametric results for: MWDM1L-31PCBSR4U-.250 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mwdm1l31pcbsr4u250
Select parts from the table below to compare.
Compare
Compare
MWDM1L-31PCBSR4U-.250513
Glenair Inc
Check for Price Yes No Active 31 2 2.54 mm 4 8 mΩ 3 A MALE BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C HOLE .096 Tin/Lead (Sn60Pb40) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST AND INSERT ONE GENERAL PURPOSE STAGGERED 1.91 mm CADMIUM SOLDER 0.31 inch 0.355 inch 1.335 inch 0.25 inch GLENAIR INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.30
MWDM1L-31PCBSR4U-.250
Glenair Inc
Check for Price No No Active 31 2 2.54 mm 4 8 mΩ 3 A MALE BOARD AND PANEL GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C HOLE .096 Tin/Lead (Sn60Pb40) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 1.91 mm CADMIUM SOLDER 0.31 inch 0.355 inch 1.335 inch 0.25 inch GLENAIR INC not_compliant