Filter Your Search
1 - 1 of 1 results
|
MWDM1L-25PCBSR6U-0.11513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.54 mm | 4 | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e4 | YES | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 1.185 inch | GLENAIR INC | ROHS COMPLIANT | compliant |